


AFMP040A | |
|---|---|
DigiKey Part Number | AFMP040A-ND |
Manufacturer | |
Manufacturer Product Number | AFMP040A |
Description | FOOT CYLINDRICAL 1.57" DIA BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Tapered 1.570" Dia (39.88mm) Nylon Black |
Datasheet | Datasheet |
Category | Shape Cylindrical, Tapered |
Manufacturer Essentra Components | Color Black |
Series | Size / Dimension 1.570" Dia (39.88mm) |
Packaging Bulk | Material Nylon |
Part Status Active | Form Individual Pieces |
Type Foot | Mounting Type Threaded Stud |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 1,36975 € | 54,79 € |
| Unit Price without VAT: | 1,36975 € |
|---|---|
| Unit Price with VAT: | 1,63000 € |

