


AFM5650A | |
|---|---|
DigiKey Part Number | AFM5650A-ND |
Manufacturer | |
Manufacturer Product Number | AFM5650A |
Description | FOOT CYLINDRICAL 3.94" DIA BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Tapered 3.940" Dia (100.08mm) Nylon Black |
Category | Shape Cylindrical, Tapered |
Manufacturer Essentra Components | Color Black |
Series | Size / Dimension 3.940" Dia (100.08mm) |
Packaging Bulk | Material Nylon |
Part Status Active | Form Individual Pieces |
Type Foot | Mounting Type Threaded Stud |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 49,34417 € | 592,13 € |
| Unit Price without VAT: | 49,34417 € |
|---|---|
| Unit Price with VAT: | 58,71956 € |

