


AFM4500B | |
|---|---|
DigiKey Part Number | AFM4500B-ND |
Manufacturer | |
Manufacturer Product Number | AFM4500B |
Description | FOOT CYLINDRICAL 3.94" DIA BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Tapered 3.940" Dia (100.08mm) Nylon Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Foot | |
Shape | Cylindrical, Tapered | |
Color | Black | |
Size / Dimension | 3.940" Dia (100.08mm) | |
Thickness | - | |
Material | Nylon | |
Hardness | - | |
Form | Individual Pieces | |
Mounting Type | Threaded Stud |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 31,20350 € | 624,07 € |
| Unit Price without VAT: | 31,20350 € |
|---|---|
| Unit Price with VAT: | 37,13217 € |

