


AFM3500A | |
|---|---|
DigiKey Part Number | AFM3500A-ND |
Manufacturer | |
Manufacturer Product Number | AFM3500A |
Description | FOOT CYLINDRICAL 2.36" DIA BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Tapered 2.360" Dia (59.94mm) Nylon Black |
Datasheet | Datasheet |
EDA/CAD Models | AFM3500A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Foot | |
Shape | Cylindrical, Tapered | |
Color | Black | |
Size / Dimension | 2.360" Dia (59.94mm) | |
Thickness | - | |
Material | Nylon | |
Hardness | - | |
Form | Individual Pieces | |
Mounting Type | Threaded Stud |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 16,34458 € | 392,27 € |
| Unit Price without VAT: | 16,34458 € |
|---|---|
| Unit Price with VAT: | 19,45005 € |

