


AFM3450B | |
|---|---|
DigiKey Part Number | AFM3450B-ND |
Manufacturer | |
Manufacturer Product Number | AFM3450B |
Description | FOOT CYLINDRICAL 3.94" DIA BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Tapered 3.940" Dia (100.08mm) Nylon Black |
Datasheet | Datasheet |
Category | Shape Cylindrical, Tapered |
Manufacturer Essentra Components | Color Black |
Series | Size / Dimension 3.940" Dia (100.08mm) |
Packaging Bulk | Material Nylon |
Part Status Active | Form Individual Pieces |
Type Foot | Mounting Type Threaded Stud |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 21,53125 € | 516,75 € |
| Unit Price without VAT: | 21,53125 € |
|---|---|
| Unit Price with VAT: | 25,62219 € |

