


AFM3400A | |
|---|---|
DigiKey Part Number | AFM3400A-ND |
Manufacturer | |
Manufacturer Product Number | AFM3400A |
Description | FOOT CYLINDRICAL 3.15" DIA BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Tapered 3.150" Dia (80.00mm) Nylon Black |
Category | Shape Cylindrical, Tapered |
Manufacturer Essentra Components | Color Black |
Series | Size / Dimension 3.150" Dia (80.00mm) |
Packaging Bulk | Material Nylon |
Part Status Active | Form Individual Pieces |
Type Foot | Mounting Type Threaded Stud |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 16,67875 € | 400,29 € |
| Unit Price without VAT: | 16,67875 € |
|---|---|
| Unit Price with VAT: | 19,84771 € |

