


AFM3300A | |
|---|---|
DigiKey Part Number | AFM3300A-ND |
Manufacturer | |
Manufacturer Product Number | AFM3300A |
Description | FOOT CYLINDRICAL 1.97" DIA BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Tapered 1.970" Dia (50.04mm) Nylon Black |
Datasheet | Datasheet |
EDA/CAD Models | AFM3300A Models |
Category | Shape Cylindrical, Tapered |
Manufacturer Essentra Components | Color Black |
Series | Size / Dimension 1.970" Dia (50.04mm) |
Packaging Bulk | Material Nylon |
Part Status Active | Form Individual Pieces |
Type Foot | Mounting Type Threaded Stud |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 13,40792 € | 321,79 € |
| Unit Price without VAT: | 13,40792 € |
|---|---|
| Unit Price with VAT: | 15,95542 € |

