


AFM3200B | |
|---|---|
DigiKey Part Number | AFM3200B-ND |
Manufacturer | |
Manufacturer Product Number | AFM3200B |
Description | FOOT CYLINDRICAL 3.15" DIA BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Tapered 3.150" Dia (80.00mm) Nylon Black |
Datasheet | Datasheet |
Category | Shape Cylindrical, Tapered |
Manufacturer Essentra Components | Color Black |
Series | Size / Dimension 3.150" Dia (80.00mm) |
Packaging Bulk | Material Nylon |
Part Status Active | Form Individual Pieces |
Type Foot | Mounting Type Threaded Stud |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 15,16542 € | 363,97 € |
| Unit Price without VAT: | 15,16542 € |
|---|---|
| Unit Price with VAT: | 18,04685 € |

