


AFM1600B | |
|---|---|
DigiKey Part Number | AFM1600B-ND |
Manufacturer | |
Manufacturer Product Number | AFM1600B |
Description | FOOT CYLINDRICAL 2.36" DIA BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Tapered 2.360" Dia (59.94mm) Nylon Black |
Datasheet | Datasheet |
Category | Shape Cylindrical, Tapered |
Manufacturer Essentra Components | Color Black |
Series | Size / Dimension 2.360" Dia (59.94mm) |
Packaging Bulk | Material Nylon |
Part Status Active | Form Individual Pieces |
Type Foot | Mounting Type Threaded Stud |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 12,30375 € | 492,15 € |
| Unit Price without VAT: | 12,30375 € |
|---|---|
| Unit Price with VAT: | 14,64146 € |

