


AFM1300B | |
|---|---|
DigiKey Part Number | AFM1300B-ND |
Manufacturer | |
Manufacturer Product Number | AFM1300B |
Description | FOOT CYLINDRICAL 2.36" DIA BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Tapered 2.360" Dia (59.94mm) Nylon Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Foot | |
Shape | Cylindrical, Tapered | |
Color | Black | |
Size / Dimension | 2.360" Dia (59.94mm) | |
Thickness | - | |
Material | Nylon | |
Hardness | - | |
Form | Individual Pieces | |
Mounting Type | Threaded Stud |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 12,28900 € | 491,56 € |
| Unit Price without VAT: | 12,28900 € |
|---|---|
| Unit Price with VAT: | 14,62391 € |

