
AFJ1080A | |
|---|---|
DigiKey Part Number | AFJ1080A-ND |
Manufacturer | |
Manufacturer Product Number | AFJ1080A |
Description | FOOT CYLINDRICAL 1" DIA BLACK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Tapered 1.000" Dia (25.40mm) Nylon Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Foot | |
Shape | Cylindrical, Tapered | |
Color | Black | |
Size / Dimension | 1.000" Dia (25.40mm) | |
Thickness | 0.374" (9.50mm) | |
Material | Nylon | |
Hardness | - | |
Form | Individual Pieces | |
Mounting Type | Threaded Stud |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 0,79031 € | 379,35 € |
| Unit Price without VAT: | 0,79031 € |
|---|---|
| Unit Price with VAT: | 0,94047 € |

