Foot Cylindrical, Tapered 1.000" Dia (25.40mm) Nylon Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Foot Cylindrical, Tapered 1.000" Dia (25.40mm) Nylon Black
Supporting your Project: Printed Circuit Board Solutions

AFJ1050A

DigiKey Part Number
AFJ1050A-ND
Manufacturer
Manufacturer Product Number
AFJ1050A
Description
FOOT CYLINDRICAL 1" DIA BLACK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Foot Cylindrical, Tapered 1.000" Dia (25.40mm) Nylon Black
Datasheet
 Datasheet
EDA/CAD Models
AFJ1050A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
Essentra Components
Size / Dimension
1.000" Dia (25.40mm)
Series
Thickness
0.374" (9.50mm)
Packaging
Bulk
Material
Nylon
Part Status
Active
Form
Individual Pieces
Type
Foot
Mounting Type
Threaded Stud
Shape
Cylindrical, Tapered
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6000,74257 €445,54 €
Manufacturers Standard Package
Unit Price without VAT:0,74257 €
Unit Price with VAT:0,88366 €