
AFH1045A | |
|---|---|
DigiKey Part Number | AFH1045A-ND |
Manufacturer | |
Manufacturer Product Number | AFH1045A |
Description | FOOT CYLIN 1.063" DIA SILVER |
Customer Reference | |
Detailed Description | Foot Cylindrical, Tapered 1.063" Dia (27.00mm) Nylon Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Foot | |
Shape | Cylindrical, Tapered | |
Color | Silver | |
Size / Dimension | 1.063" Dia (27.00mm) | |
Thickness | 0.236" (6.00mm) | |
Material | Nylon | |
Hardness | - | |
Form | Individual Pieces | |
Mounting Type | Threaded Stud |

