
AFH1015A | |
|---|---|
DigiKey Part Number | AFH1015A-ND |
Manufacturer | |
Manufacturer Product Number | AFH1015A |
Description | FOOT CYLIN 0.748" DIA SILVER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Tapered 0.748" Dia (19.00mm) Nylon Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Foot | |
Shape | Cylindrical, Tapered | |
Color | Silver | |
Size / Dimension | 0.748" Dia (19.00mm) | |
Thickness | 0.236" (6.00mm) | |
Material | Nylon | |
Hardness | - | |
Form | Individual Pieces | |
Mounting Type | Threaded Stud |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 1,09706 € | 394,94 € |
| Unit Price without VAT: | 1,09706 € |
|---|---|
| Unit Price with VAT: | 1,30550 € |

