


AFG2070A | |
|---|---|
DigiKey Part Number | AFG2070A-ND |
Manufacturer | |
Manufacturer Product Number | AFG2070A |
Description | FOOT CYLINDRICAL 1.375" DIA BLK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Tapered 1.375" Dia (34.93mm) Nylon Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Foot | |
Shape | Cylindrical, Tapered | |
Color | Black | |
Size / Dimension | 1.375" Dia (34.93mm) | |
Thickness | 0.375" (9.53mm) 3/8" | |
Material | Nylon | |
Hardness | - | |
Form | Individual Pieces | |
Mounting Type | Threaded Stud |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,25557 € | 376,67 € |
| Unit Price without VAT: | 1,25557 € |
|---|---|
| Unit Price with VAT: | 1,49413 € |

