


AFG2060A | |
|---|---|
DigiKey Part Number | AFG2060A-ND |
Manufacturer | |
Manufacturer Product Number | AFG2060A |
Description | FOOT CYLINDRICAL 1.375" DIA BLK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Tapered 1.375" Dia (34.93mm) Nylon Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Essentra Components | Size / Dimension 1.375" Dia (34.93mm) |
Series | Thickness 0.375" (9.53mm) 3/8" |
Packaging Bulk | Material Nylon |
Part Status Active | Form Individual Pieces |
Type Foot | Mounting Type Threaded Stud |
Shape Cylindrical, Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,60028 € | 640,11 € |
| Unit Price without VAT: | 1,60028 € |
|---|---|
| Unit Price with VAT: | 1,90433 € |

