


AFE1010A | |
|---|---|
DigiKey Part Number | AFE1010A-ND |
Manufacturer | |
Manufacturer Product Number | AFE1010A |
Description | FOOT CYLINDRICAL 1.375" DIA WHT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Recessed Center 1.375" Dia (34.93mm) Nylon White |
Datasheet | Datasheet |
Category | Color White |
Manufacturer Essentra Components | Size / Dimension 1.375" Dia (34.93mm) |
Series | Thickness 0.701" (17.80mm) |
Packaging Bulk | Material Nylon |
Part Status Active | Form Individual Pieces |
Type Foot | Mounting Type Threaded Stud |
Shape Cylindrical, Recessed Center |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,15995 € | 231,99 € |
| Unit Price without VAT: | 1,15995 € |
|---|---|
| Unit Price with VAT: | 1,38034 € |

