


AFD1025A | |
|---|---|
DigiKey Part Number | AFD1025A-ND |
Manufacturer | |
Manufacturer Product Number | AFD1025A |
Description | FOOT CYLINDRICAL 1.75" DIA WHITE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Recessed Center 1.750" Dia (44.45mm) Nylon White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Foot | |
Shape | Cylindrical, Recessed Center | |
Color | White | |
Size / Dimension | 1.750" Dia (44.45mm) | |
Thickness | 0.689" (17.50mm) | |
Material | Nylon | |
Hardness | - | |
Form | Individual Pieces | |
Mounting Type | Threaded Stud |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 1,82789 € | 511,81 € |
| Unit Price without VAT: | 1,82789 € |
|---|---|
| Unit Price with VAT: | 2,17519 € |

