


AFD1020A | |
|---|---|
DigiKey Part Number | AFD1020A-ND |
Manufacturer | |
Manufacturer Product Number | AFD1020A |
Description | FOOT CYLINDRICAL 1.75" DIA WHITE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Recessed Center 1.750" Dia (44.45mm) Nylon White |
Datasheet | Datasheet |
EDA/CAD Models | AFD1020A Models |
Category | Color White |
Manufacturer Essentra Components | Size / Dimension 1.750" Dia (44.45mm) |
Series | Thickness 0.689" (17.50mm) |
Packaging Bulk | Material Nylon |
Part Status Active | Form Individual Pieces |
Type Foot | Mounting Type Threaded Stud |
Shape Cylindrical, Recessed Center |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,32953 € | 398,86 € |
| Unit Price without VAT: | 1,32953 € |
|---|---|
| Unit Price with VAT: | 1,58214 € |

