Cable Clip, Flat C-Type Silver Adhesive 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, Flat C-Type Silver Adhesive 2.000" (50.80mm)
AFCC-32_B
Supporting your Project: Printed Circuit Board Solutions

AFCC-32

DigiKey Part Number
RPC3493-ND
Manufacturer
Manufacturer Product Number
AFCC-32
Description
CBL CLIP FLAT C-TYPE ADHESIVE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Clip, Flat C-Type Silver Adhesive 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
AFCC-32 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, Flat C-Type
Type Attributes
Bendable
Opening Size
2.000" (50.80mm)
Mounting Type
Adhesive
Material
Aluminum
Color
Silver
Length
-
Width
0.354" (9.00mm)
Height
0.562" (14.27mm)
Panel Hole Size
-
Material Thickness
0.030" (0.76mm)
Material Flammability Rating
-
Adhesive
Rubber Based (RMS-34)
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 289
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,89000 €0,89 €
100,75000 €7,50 €
250,70240 €17,56 €
500,66860 €33,43 €
1000,63680 €63,68 €
2500,59680 €149,20 €
5000,56830 €284,15 €
1.0000,54117 €541,17 €
2.5000,50729 €1.268,23 €
Manufacturers Standard Package
Unit Price without VAT:0,89000 €
Unit Price with VAT:1,05910 €