Cable Clip, Flat C-Type Silver Adhesive 1.500" (38.10mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, Flat C-Type Silver Adhesive 1.500" (38.10mm)
Supporting your Project: Printed Circuit Board Solutions

AFCC-24

DigiKey Part Number
RP825-ND
Manufacturer
Manufacturer Product Number
AFCC-24
Description
CBL CLIP FLAT C-TYPE ADHESIVE
Customer Reference
Detailed Description
Cable Clip, Flat C-Type Silver Adhesive 1.500" (38.10mm)
Datasheet
 Datasheet
EDA/CAD Models
AFCC-24 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Obsolete
Type
Clip, Flat C-Type
Type Attributes
Bendable
Opening Size
1.500" (38.10mm)
Mounting Type
Adhesive
Material
Aluminum
Color
Silver
Length
-
Width
0.354" (9.00mm)
Height
0.437" (11.10mm)
Panel Hole Size
-
Material Thickness
0.020" (0.50mm)
Material Flammability Rating
-
Adhesive
Rubber Based (RMS-34)
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.778
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,69000 €0,69 €
100,58600 €5,86 €
250,54960 €13,74 €
500,52300 €26,15 €
1000,49810 €49,81 €
2500,46688 €116,72 €
5000,44458 €222,29 €
1.0000,42335 €423,35 €
2.5000,39684 €992,10 €
Manufacturers Standard Package
Unit Price without VAT:0,69000 €
Unit Price with VAT:0,82110 €