


AFCC-21 | |
|---|---|
DigiKey Part Number | RP824-ND |
Manufacturer | |
Manufacturer Product Number | AFCC-21 |
Description | CBL CLIP FLAT C-TYPE ADHESIVE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Flat C-Type Silver Adhesive 1.312" (33.32mm) |
Datasheet | Datasheet |
EDA/CAD Models | AFCC-21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Flat C-Type | |
Type Attributes | Bendable | |
Opening Size | 1.312" (33.32mm) | |
Mounting Type | Adhesive | |
Material | Aluminum | |
Color | Silver | |
Length | - | |
Width | 0.354" (9.00mm) | |
Height | 0.385" (9.78mm) | |
Panel Hole Size | - | |
Material Thickness | 0.020" (0.50mm) | |
Material Flammability Rating | - | |
Adhesive | Rubber Based (RMS-34) | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,56700 € | 5,67 € |
| 25 | 0,53120 € | 13,28 € |
| 50 | 0,50560 € | 25,28 € |
| 100 | 0,48150 € | 48,15 € |
| 250 | 0,45132 € | 112,83 € |
| 500 | 0,42974 € | 214,87 € |
| 1.000 | 0,40922 € | 409,22 € |
| 2.500 | 0,38360 € | 959,00 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

