


AFCC-12 | |
|---|---|
DigiKey Part Number | RPC1153-ND |
Manufacturer | |
Manufacturer Product Number | AFCC-12 |
Description | CBL CLIP FLAT C-TYPE ADHESIVE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Flat C-Type Silver Adhesive 0.750" (19.05mm) |
Datasheet | Datasheet |
EDA/CAD Models | AFCC-12 Models |
Category | Mounting Type Adhesive |
Manufacturer Essentra Components | Material Aluminum |
Series | Color Silver |
Packaging Bulk | Width 0.354" (9.00mm) |
Part Status Active | Height 0.250" (6.35mm) |
Type Clip, Flat C-Type | Material Thickness 0.020" (0.50mm) |
Type Attributes Bendable | Adhesive Rubber Based (RMS-34) |
Opening Size 0.750" (19.05mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,47300 € | 4,73 € |
| 25 | 0,44280 € | 11,07 € |
| 50 | 0,42160 € | 21,08 € |
| 100 | 0,40140 € | 40,14 € |
| 250 | 0,37620 € | 94,05 € |
| 500 | 0,35824 € | 179,12 € |
| 1.000 | 0,34112 € | 341,12 € |
| 2.500 | 0,31975 € | 799,38 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

