


AFA1020B | |
|---|---|
DigiKey Part Number | AFA1020B-ND |
Manufacturer | |
Manufacturer Product Number | AFA1020B |
Description | FOOT CYLINDRICAL 1.625" DIA BLK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Tapered 1.625" Dia (41.28mm) Polyurethane Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Foot | |
Shape | Cylindrical, Tapered | |
Color | Black | |
Size / Dimension | 1.625" Dia (41.28mm) | |
Thickness | 0.437" (11.10mm) 7/16" | |
Material | Polyurethane | |
Hardness | - | |
Form | Individual Pieces | |
Mounting Type | Threaded Stud |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 1,90156 € | 304,25 € |
| Unit Price without VAT: | 1,90156 € |
|---|---|
| Unit Price with VAT: | 2,26286 € |

