Supporting your Project: Printed Circuit Board Solutions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABK-06

DigiKey Part Number
ABK-06-ND
Manufacturer
Manufacturer Product Number
ABK-06
Description
CBL CLIP BUCKLE SILVER ADHESIVE
Customer Reference
Detailed Description
Cable Clip, Buckle Silver Adhesive 0.750" (19.05mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Aluminum
Manufacturer
Essentra Components
Color
Silver
Series
Length
1.000" (25.40mm)
Packaging
Bulk
Width
0.640" (16.26mm)
Part Status
Obsolete
Material Thickness
0.020" (0.50mm)
Type
Clip, Buckle
Adhesive
Polyurethane Based (RMS-99)
Opening Size
0.750" (19.05mm)
Base Product Number
Mounting Type
Adhesive
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.