
A9/16W/RA | |
|---|---|
DigiKey Part Number | 145-A9/16W/RA-ND |
Manufacturer | |
Manufacturer Product Number | A9/16W/RA |
Description | END CAP BLUE 0.56" DIA X 0.88" H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | End Cap Blue 0.56" Dia x 0.88" H (14.3mm x 22.2mm) |
Datasheet | Datasheet |
EDA/CAD Models | A9/16W/RA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Cap | |
Color | Blue | |
Size / Dimension | 0.56" Dia x 0.88" H (14.3mm x 22.2mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 5 | 0,14600 € | 0,73 € |
| 10 | 0,13500 € | 1,35 € |
| 25 | 0,12240 € | 3,06 € |
| 50 | 0,11380 € | 5,69 € |
| 100 | 0,10630 € | 10,63 € |
| 250 | 0,09764 € | 24,41 € |
| 500 | 0,09188 € | 45,94 € |
| 1.000 | 0,08672 € | 86,72 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

