
A9/16A | |
|---|---|
DigiKey Part Number | 145-A9/16A-ND |
Manufacturer | |
Manufacturer Product Number | A9/16A |
Description | END CAP BLUE 0.56" DIA X 0.88" H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | End Cap Blue 0.56" Dia x 0.88" H (14.3mm x 22.2mm) |
Datasheet | Datasheet |
EDA/CAD Models | A9/16A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Cap | |
Color | Blue | |
Size / Dimension | 0.56" Dia x 0.88" H (14.3mm x 22.2mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 5 | 0,12000 € | 0,60 € |
| 10 | 0,10900 € | 1,09 € |
| 25 | 0,09880 € | 2,47 € |
| 50 | 0,09180 € | 4,59 € |
| 100 | 0,08560 € | 8,56 € |
| 250 | 0,07844 € | 19,61 € |
| 500 | 0,07370 € | 36,85 € |
| 1.000 | 0,06948 € | 69,48 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

