
A63/64A | |
|---|---|
DigiKey Part Number | 145-A63/64A-ND |
Manufacturer | |
Manufacturer Product Number | A63/64A |
Description | END CAP BLUE 0.98" DIA X 1.31" H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | End Cap Blue 0.98" Dia x 1.31" H (24.9mm x 33.3mm) |
Datasheet | Datasheet |
EDA/CAD Models | A63/64A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Cap | |
Color | Blue | |
Size / Dimension | 0.98" Dia x 1.31" H (24.9mm x 33.3mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 5 | 0,18600 € | 0,93 € |
| 10 | 0,17200 € | 1,72 € |
| 25 | 0,15600 € | 3,90 € |
| 50 | 0,14520 € | 7,26 € |
| 100 | 0,13590 € | 13,59 € |
| 250 | 0,12492 € | 31,23 € |
| 500 | 0,11768 € | 58,84 € |
| 1.000 | 0,11121 € | 111,21 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

