
A5/8W/RA | |
|---|---|
DigiKey Part Number | 145-A5/8W/RA-ND |
Manufacturer | |
Manufacturer Product Number | A5/8W/RA |
Description | END CAP BLUE 0.63" DIA X 0.88" H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | End Cap Blue 0.63" Dia x 0.88" H (15.9mm x 22.2mm) |
Datasheet | Datasheet |
EDA/CAD Models | A5/8W/RA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Cap | |
Color | Blue | |
Size / Dimension | 0.63" Dia x 0.88" H (15.9mm x 22.2mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 5 | 0,13200 € | 0,66 € |
| 10 | 0,12300 € | 1,23 € |
| 25 | 0,11120 € | 2,78 € |
| 50 | 0,10340 € | 5,17 € |
| 100 | 0,09660 € | 9,66 € |
| 250 | 0,08856 € | 22,14 € |
| 500 | 0,08328 € | 41,64 € |
| 1.000 | 0,07856 € | 78,56 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

