
A3/4A | |
|---|---|
DigiKey Part Number | 145-A3/4A-ND |
Manufacturer | |
Manufacturer Product Number | A3/4A |
Description | END CAP BLUE 0.75" DIA X 0.88" H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | End Cap Blue 0.75" Dia x 0.88" H (19.1mm x 22.2mm) |
Datasheet | Datasheet |
EDA/CAD Models | A3/4A Models |
Category | Part Status Active |
Manufacturer Essentra Components | Type End Cap |
Series | Color Blue |
Packaging Bulk | Size / Dimension 0.75" Dia x 0.88" H (19.1mm x 22.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 5 | 0,13800 € | 0,69 € |
| 10 | 0,12700 € | 1,27 € |
| 25 | 0,11440 € | 2,86 € |
| 50 | 0,10660 € | 5,33 € |
| 100 | 0,09960 € | 9,96 € |
| 250 | 0,09144 € | 22,86 € |
| 500 | 0,08606 € | 43,03 € |
| 1.000 | 0,08125 € | 81,25 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

