
A3-1/8A | |
|---|---|
DigiKey Part Number | 145-A3-1/8A-ND |
Manufacturer | |
Manufacturer Product Number | A3-1/8A |
Description | END CAP BLUE 3.13" DIA X 1.38" H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | End Cap Blue 3.13" Dia x 1.38" H (79.4mm x 34.9mm) |
Datasheet | Datasheet |
EDA/CAD Models | A3-1/8A Models |
Category | Part Status Active |
Manufacturer Essentra Components | Type End Cap |
Series | Color Blue |
Packaging Bulk | Size / Dimension 3.13" Dia x 1.38" H (79.4mm x 34.9mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 5 | 0,59600 € | 2,98 € |
| 10 | 0,55500 € | 5,55 € |
| 25 | 0,50720 € | 12,68 € |
| 50 | 0,47580 € | 23,79 € |
| 100 | 0,44760 € | 44,76 € |
| 250 | 0,41500 € | 103,75 € |
| 500 | 0,39332 € | 196,66 € |
| 1.000 | 0,37394 € | 373,94 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

