
A3-1/4A | |
|---|---|
DigiKey Part Number | 145-A3-1/4A-ND |
Manufacturer | |
Manufacturer Product Number | A3-1/4A |
Description | END CAP BLUE 3.24" DIA X 1.88" H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | End Cap Blue 3.24" Dia x 1.88" H (82.3mm x 47.6mm) |
Datasheet | Datasheet |
EDA/CAD Models | A3-1/4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Cap | |
Color | Blue | |
Size / Dimension | 3.24" Dia x 1.88" H (82.3mm x 47.6mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 5 | 0,50000 € | 2,50 € |
| 10 | 0,46400 € | 4,64 € |
| 25 | 0,42360 € | 10,59 € |
| 50 | 0,39700 € | 19,85 € |
| 150 | 0,36033 € | 54,05 € |
| 300 | 0,34047 € | 102,14 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

