
A3-1/2A | |
|---|---|
DigiKey Part Number | 145-A3-1/2A-ND |
Manufacturer | |
Manufacturer Product Number | A3-1/2A |
Description | END CAP BLUE 3.50" DIA X 1" H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | End Cap Blue 3.50" Dia x 1.00" H (88.9mm x 25.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | A3-1/2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Cap | |
Color | Blue | |
Size / Dimension | 3.50" Dia x 1.00" H (88.9mm x 25.4mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 5 | 0,73400 € | 3,67 € |
| 10 | 0,68500 € | 6,85 € |
| 25 | 0,62680 € | 15,67 € |
| 50 | 0,58860 € | 29,43 € |
| 100 | 0,55440 € | 55,44 € |
| 300 | 0,50743 € | 152,23 € |
| 600 | 0,48182 € | 289,09 € |
| 1.200 | 0,45888 € | 550,66 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

