
A2-5/8A | |
|---|---|
DigiKey Part Number | 145-A2-5/8A-ND |
Manufacturer | |
Manufacturer Product Number | A2-5/8A |
Description | END CAP BLUE 2.62" DIA X 1" H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | End Cap Blue 2.62" Dia x 1.00" H (66.4mm x 25.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | A2-5/8A Models |
Category | Part Status Active |
Manufacturer Essentra Components | Type End Cap |
Series | Color Blue |
Packaging Bulk | Size / Dimension 2.62" Dia x 1.00" H (66.4mm x 25.4mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 5 | 0,39200 € | 1,96 € |
| 10 | 0,36500 € | 3,65 € |
| 25 | 0,33200 € | 8,30 € |
| 50 | 0,31080 € | 15,54 € |
| 100 | 0,29180 € | 29,18 € |
| 425 | 0,25838 € | 109,81 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

