
A2-3/8A | |
|---|---|
DigiKey Part Number | 145-A2-3/8A-ND |
Manufacturer | |
Manufacturer Product Number | A2-3/8A |
Description | END CAP BLUE 2.38" DIA X 0.88" H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | End Cap Blue 2.38" Dia x 0.88" H (60.3mm x 22.2mm) |
Datasheet | Datasheet |
EDA/CAD Models | A2-3/8A Models |
Category | Part Status Active |
Manufacturer Essentra Components | Type End Cap |
Series | Color Blue |
Packaging Bulk | Size / Dimension 2.38" Dia x 0.88" H (60.3mm x 22.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 5 | 0,38200 € | 1,91 € |
| 10 | 0,35500 € | 3,55 € |
| 25 | 0,32360 € | 8,09 € |
| 50 | 0,30280 € | 15,14 € |
| 100 | 0,28420 € | 28,42 € |
| 250 | 0,26268 € | 65,67 € |
| 700 | 0,24201 € | 169,41 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

