
A2-3/4A | |
|---|---|
DigiKey Part Number | 145-A2-3/4A-ND |
Manufacturer | |
Manufacturer Product Number | A2-3/4A |
Description | END CAP BLUE 2.73" DIA X 19" H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | End Cap Blue 2.73" Dia x 1.09" H (69.2mm x 27.7mm) |
Datasheet | Datasheet |
EDA/CAD Models | A2-3/4A Models |
Category | Part Status Active |
Manufacturer Essentra Components | Type End Cap |
Series | Color Blue |
Packaging Bulk | Size / Dimension 2.73" Dia x 1.09" H (69.2mm x 27.7mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 5 | 0,43600 € | 2,18 € |
| 10 | 0,40500 € | 4,05 € |
| 25 | 0,36960 € | 9,24 € |
| 50 | 0,34600 € | 17,30 € |
| 100 | 0,32510 € | 32,51 € |
| 450 | 0,28689 € | 129,10 € |
| 900 | 0,27220 € | 244,98 € |
| 1.350 | 0,26433 € | 356,85 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

