
A2-1/4A | |
|---|---|
DigiKey Part Number | 145-A2-1/4A-ND |
Manufacturer | |
Manufacturer Product Number | A2-1/4A |
Description | END CAP BLUE 2.25" DIA X 1.25" H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | End Cap Blue 2.25" Dia x 1.25" H (57.2mm x 31.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | A2-1/4A Models |
Category | Part Status Active |
Manufacturer Essentra Components | Type End Cap |
Series | Color Blue |
Packaging Bulk | Size / Dimension 2.25" Dia x 1.25" H (57.2mm x 31.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 5 | 0,40800 € | 2,04 € |
| 10 | 0,37900 € | 3,79 € |
| 25 | 0,34560 € | 8,64 € |
| 50 | 0,32340 € | 16,17 € |
| 100 | 0,30380 € | 30,38 € |
| 450 | 0,26789 € | 120,55 € |
| 900 | 0,25408 € | 228,67 € |
| 1.350 | 0,24668 € | 333,02 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

