
A2-1/2A | |
|---|---|
DigiKey Part Number | 145-A2-1/2A-ND |
Manufacturer | |
Manufacturer Product Number | A2-1/2A |
Description | END CAP BLUE 2.49" DIA X 0.88" H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | End Cap Blue 2.49" Dia x 0.88" H (63.2mm x 22.2mm) |
Datasheet | Datasheet |
EDA/CAD Models | A2-1/2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Cap | |
Color | Blue | |
Size / Dimension | 2.49" Dia x 0.88" H (63.2mm x 22.2mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 5 | 0,38800 € | 1,94 € |
| 10 | 0,36000 € | 3,60 € |
| 25 | 0,32760 € | 8,19 € |
| 50 | 0,30660 € | 15,33 € |
| 100 | 0,28780 € | 28,78 € |
| 250 | 0,26600 € | 66,50 € |
| 600 | 0,24798 € | 148,79 € |
| 1.200 | 0,23542 € | 282,50 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

