
A13/16A | |
|---|---|
DigiKey Part Number | 145-A13/16A-ND |
Manufacturer | |
Manufacturer Product Number | A13/16A |
Description | END CAP BLUE 0.81" DIA X 0.88" H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | End Cap Blue 0.81" Dia x 0.88" H (20.7mm x 22.2mm) |
Datasheet | Datasheet |
EDA/CAD Models | A13/16A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Cap | |
Color | Blue | |
Size / Dimension | 0.81" Dia x 0.88" H (20.7mm x 22.2mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 5 | 0,16200 € | 0,81 € |
| 10 | 0,15000 € | 1,50 € |
| 25 | 0,13520 € | 3,38 € |
| 50 | 0,12600 € | 6,30 € |
| 100 | 0,11780 € | 11,78 € |
| 250 | 0,10820 € | 27,05 € |
| 500 | 0,10186 € | 50,93 € |
| 1.000 | 0,09618 € | 96,18 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

