
A11/16W/RA | |
|---|---|
DigiKey Part Number | 145-A11/16W/RA-ND |
Manufacturer | |
Manufacturer Product Number | A11/16W/RA |
Description | END CAP BLUE 16" DIA X 0.88" H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | End Cap Blue 1.06" Dia x 0.88" H (27.0mm x 22.2mm) |
Datasheet | Datasheet |
EDA/CAD Models | A11/16W/RA Models |
Category | Part Status Active |
Manufacturer Essentra Components | Type End Cap |
Series | Color Blue |
Packaging Bulk | Size / Dimension 1.06" Dia x 0.88" H (27.0mm x 22.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 5 | 0,14200 € | 0,71 € |
| 10 | 0,13000 € | 1,30 € |
| 25 | 0,11720 € | 2,93 € |
| 50 | 0,10920 € | 5,46 € |
| 100 | 0,10200 € | 10,20 € |
| 250 | 0,09364 € | 23,41 € |
| 500 | 0,08806 € | 44,03 € |
| 1.000 | 0,08310 € | 83,10 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

