
A11/16A | |
|---|---|
DigiKey Part Number | 145-A11/16A-ND |
Manufacturer | |
Manufacturer Product Number | A11/16A |
Description | END CAP BLUE 16" DIA X 0.88" H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | End Cap Blue 1.06" Dia x 0.88" H (27.0mm x 22.2mm) |
Datasheet | Datasheet |
EDA/CAD Models | A11/16A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Cap | |
Color | Blue | |
Size / Dimension | 1.06" Dia x 0.88" H (27.0mm x 22.2mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,11400 € | 0,57 € |
| 10 | 0,10500 € | 1,05 € |
| 25 | 0,09520 € | 2,38 € |
| 50 | 0,08800 € | 4,40 € |
| 100 | 0,08220 € | 8,22 € |
| 250 | 0,07536 € | 18,84 € |
| 500 | 0,07078 € | 35,39 € |
| 1.000 | 0,06671 € | 66,71 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

