
A1-9/16A | |
|---|---|
DigiKey Part Number | 145-A1-9/16A-ND |
Manufacturer | |
Manufacturer Product Number | A1-9/16A |
Description | END CAP BLUE 1.56" DIA X 1" H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | End Cap Blue 1.56" Dia x 1.00" H (39.7mm x 25.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | A1-9/16A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Cap | |
Color | Blue | |
Size / Dimension | 1.56" Dia x 1.00" H (39.7mm x 25.4mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 5 | 0,26800 € | 1,34 € |
| 10 | 0,25000 € | 2,50 € |
| 25 | 0,22640 € | 5,66 € |
| 50 | 0,21160 € | 10,58 € |
| 100 | 0,19820 € | 19,82 € |
| 250 | 0,18272 € | 45,68 € |
| 500 | 0,17246 € | 86,23 € |
| 1.000 | 0,16330 € | 163,30 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

