
A1-7/8A | |
|---|---|
DigiKey Part Number | 145-A1-7/8A-ND |
Manufacturer | |
Manufacturer Product Number | A1-7/8A |
Description | END CAP BLUE 1.88" DIA X 0.88" H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | End Cap Blue 1.88" Dia x 0.88" H (47.6mm x 22.2mm) |
Datasheet | Datasheet |
EDA/CAD Models | A1-7/8A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Cap | |
Color | Blue | |
Size / Dimension | 1.88" Dia x 0.88" H (47.6mm x 22.2mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 5 | 0,33800 € | 1,69 € |
| 10 | 0,31300 € | 3,13 € |
| 25 | 0,28520 € | 7,13 € |
| 50 | 0,26660 € | 13,33 € |
| 100 | 0,25010 € | 25,01 € |
| 250 | 0,23092 € | 57,73 € |
| 500 | 0,21822 € | 109,11 € |
| 1.000 | 0,20685 € | 206,85 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

