
A1-7/16A | |
|---|---|
DigiKey Part Number | 145-A1-7/16A-ND |
Manufacturer | |
Manufacturer Product Number | A1-7/16A |
Description | END CAP BLUE 1.44" DIA X 0.88" H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | End Cap Blue 1.44" Dia x 0.88" H (36.5mm x 22.2mm) |
Datasheet | Datasheet |
EDA/CAD Models | A1-7/16A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Cap | |
Color | Blue | |
Size / Dimension | 1.44" Dia x 0.88" H (36.5mm x 22.2mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 5 | 0,24200 € | 1,21 € |
| 10 | 0,22500 € | 2,25 € |
| 25 | 0,20440 € | 5,11 € |
| 50 | 0,19080 € | 9,54 € |
| 100 | 0,17870 € | 17,87 € |
| 250 | 0,16460 € | 41,15 € |
| 500 | 0,15526 € | 77,63 € |
| 1.000 | 0,14691 € | 146,91 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

