
A1-5/16W/RA | |
|---|---|
DigiKey Part Number | 145-A1-5/16W/RA-ND |
Manufacturer | |
Manufacturer Product Number | A1-5/16W/RA |
Description | END CAP BLUE 1.31" DIA X 0.88" H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | End Cap Blue 1.31" Dia x 0.88" H (33.4mm x 22.2mm) |
Datasheet | Datasheet |
EDA/CAD Models | A1-5/16W/RA Models |
Category | Part Status Active |
Manufacturer Essentra Components | Type End Cap |
Series | Color Blue |
Packaging Bulk | Size / Dimension 1.31" Dia x 0.88" H (33.4mm x 22.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 5 | 0,23000 € | 1,15 € |
| 10 | 0,21200 € | 2,12 € |
| 25 | 0,19280 € | 4,82 € |
| 50 | 0,17980 € | 8,99 € |
| 100 | 0,16830 € | 16,83 € |
| 250 | 0,15500 € | 38,75 € |
| 500 | 0,14618 € | 73,09 € |
| 1.000 | 0,13830 € | 138,30 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

