
A1/4W/RA | |
|---|---|
DigiKey Part Number | 145-A1/4W/RA-ND |
Manufacturer | |
Manufacturer Product Number | A1/4W/RA |
Description | END CAP BLUE 0.25" DIA X 0.88" H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | End Cap Blue 0.25" Dia x 0.88" H (6.4mm x 22.2mm) |
Datasheet | Datasheet |
EDA/CAD Models | A1/4W/RA Models |
Category | Part Status Active |
Manufacturer Essentra Components | Type End Cap |
Series | Color Blue |
Packaging Bulk | Size / Dimension 0.25" Dia x 0.88" H (6.4mm x 22.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,07400 € | 0,37 € |
| 10 | 0,06700 € | 0,67 € |
| 25 | 0,06040 € | 1,51 € |
| 50 | 0,05620 € | 2,81 € |
| 100 | 0,05240 € | 5,24 € |
| 250 | 0,04788 € | 11,97 € |
| 500 | 0,04490 € | 22,45 € |
| 1.000 | 0,04224 € | 42,24 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

