
A1-3/8A | |
|---|---|
DigiKey Part Number | 145-A1-3/8A-ND |
Manufacturer | |
Manufacturer Product Number | A1-3/8A |
Description | END CAP BLUE 1.38" DIA X 0.88" H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | End Cap Blue 1.38" Dia x 0.88" H (34.9mm x 22.2mm) |
Datasheet | Datasheet |
EDA/CAD Models | A1-3/8A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Cap | |
Color | Blue | |
Size / Dimension | 1.38" Dia x 0.88" H (34.9mm x 22.2mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 5 | 0,24000 € | 1,20 € |
| 10 | 0,22100 € | 2,21 € |
| 25 | 0,20040 € | 5,01 € |
| 50 | 0,18700 € | 9,35 € |
| 100 | 0,17520 € | 17,52 € |
| 250 | 0,16136 € | 40,34 € |
| 500 | 0,15220 € | 76,10 € |
| 1.000 | 0,14402 € | 144,02 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

