
A1/2W/RA | |
|---|---|
DigiKey Part Number | 145-A1/2W/RA-ND |
Manufacturer | |
Manufacturer Product Number | A1/2W/RA |
Description | END CAP BLUE 0.50" DIA X 0.88" H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | End Cap Blue 0.50" Dia x 0.88" H (12.7mm x 22.2mm) |
Datasheet | Datasheet |
EDA/CAD Models | A1/2W/RA Models |
Category | Part Status Active |
Manufacturer Essentra Components | Type End Cap |
Series | Color Blue |
Packaging Bulk | Size / Dimension 0.50" Dia x 0.88" H (12.7mm x 22.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 5 | 0,10200 € | 0,51 € |
| 10 | 0,09400 € | 0,94 € |
| 25 | 0,08480 € | 2,12 € |
| 50 | 0,07880 € | 3,94 € |
| 100 | 0,07350 € | 7,35 € |
| 250 | 0,06740 € | 16,85 € |
| 500 | 0,06332 € | 31,66 € |
| 1.000 | 0,05968 € | 59,68 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

