
A1/2BA | |
|---|---|
DigiKey Part Number | 145-A1/2BA-ND |
Manufacturer | |
Manufacturer Product Number | A1/2BA |
Description | END CAP BLUE 0.47" DIA X 0.88" H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | End Cap Blue 0.47" Dia x 0.88" H (11.9mm x 22.2mm) |
Datasheet | Datasheet |
EDA/CAD Models | A1/2BA Models |
Category | Part Status Active |
Manufacturer Essentra Components | Type End Cap |
Series | Color Blue |
Packaging Bulk | Size / Dimension 0.47" Dia x 0.88" H (11.9mm x 22.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,11200 € | 0,56 € |
| 10 | 0,10400 € | 1,04 € |
| 25 | 0,09360 € | 2,34 € |
| 50 | 0,08660 € | 4,33 € |
| 100 | 0,08090 € | 8,09 € |
| 250 | 0,07416 € | 18,54 € |
| 500 | 0,06964 € | 34,82 € |
| 1.000 | 0,06565 € | 65,65 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

