
A1/2A | |
|---|---|
DigiKey Part Number | 145-A1/2A-ND |
Manufacturer | |
Manufacturer Product Number | A1/2A |
Description | END CAP BLUE 0.50" DIA X 0.88" H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | End Cap Blue 0.50" Dia x 0.88" H (12.7mm x 22.2mm) |
Datasheet | Datasheet |
EDA/CAD Models | A1/2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Cap | |
Color | Blue | |
Size / Dimension | 0.50" Dia x 0.88" H (12.7mm x 22.2mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 5 | 0,08000 € | 0,40 € |
| 10 | 0,07500 € | 0,75 € |
| 25 | 0,06720 € | 1,68 € |
| 50 | 0,06240 € | 3,12 € |
| 100 | 0,05790 € | 5,79 € |
| 250 | 0,05296 € | 13,24 € |
| 500 | 0,04966 € | 24,83 € |
| 1.000 | 0,04671 € | 46,71 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

